Reference Only
84137011
Solid State Relays - SSRs 90-280 VAC
Datasheet
84137011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Solid State Relays - SSRs | |
| Control Voltage Range | 90 VAC to 280 VAC | |
| Height | 30.9 mm | |
| IP Rating | IP20 | |
| Input Current | 6 mA to 10 mA | |
| Length | 58.8 mm | |
| Load Current Rating | 25 A | |
| Load Voltage Rating | 24 VAC to 280 VAC | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Package / Case | Hockey Puck | |
| Product Type | SSR - Solid State Relays | |
| Product | Solid State Relays | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Relay Type | Hockey Puck | |
| Series | GN | |
| Subcategory | Relays | |
| Termination Style | Screw | |
| Type | Indicator | |
| Width | 44.5 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8541498000 |
| TARIC | 8541490000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $80.53 | $80.53 | |
| $77.25 | $386.25 | |
| $71.68 | $716.80 | |
| $70.96 | $1,419.20 | |
| $70.26 | $4,215.60 | |
| $68.53 | $6,853.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes