Reference Only

84137010

Solid State Relays - SSRs 4-32 VDC

Manufacturer:

Mfr Part:
84137010

TTI Part:
84137010

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
Control Voltage Range3 VDC to 32 VDC
Height30.9 mm
IP RatingIP20
Input Current10 mA to 15 mA
Length58.8 mm
Load Current Rating25 A
Load Voltage Rating24 VAC to 280 VAC
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Mounting StylePanel Mount
PackagingEach
Package / CaseHockey Puck
Product TypeSSR - Solid State Relays
ProductSolid State Relays
Relay Contact Form1 Form A (SPST-NO)
SeriesGN
SubcategoryRelays
Termination StyleScrew
TypeIndicator
Width44.5 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

16In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.69$67.69
$64.78$323.90
$63.18$631.80
$61.95$1,548.75
$59.98$2,999.00
$57.50$5,750.00
$56.93$14,801.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.