Reference Only

84137000

Solid State Relays - SSRs 10A/240Vac DC In ZC

Manufacturer:

Mfr Part:
84137000

TTI Part:
84137000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductSolid State Relays
TypeIndicator
Mounting StylePanel Mount
Load Current Rating10 A
Load Voltage Rating24 VAC to 280 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeTriac
Control Voltage Range3 VDC to 32 VDC
Input Current10 mA to 15 mA
IP RatingIP20
SeriesGN
Length57.3 mm
Width44.5 mm
Height30.9 mm
Termination StyleScrew
PackagingEach
Package / CaseHockey Puck
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 24 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$67.92$1,358.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes