Reference Only
84130105
I/O Modules SSR (I/O MODULE) 12-280 VAC
Datasheet
84130105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Input Voltage | 4 V to 32 V | |
| Input Current | 22 mA | |
| Output Voltage | 12 VAC to 280 VAC | |
| Output Current | 22 mA | |
| Output Type | DC | |
| Termination Style | SMD/SMT | |
| Packaging | Bulk | |
| Product Type | I/O Modules | |
| Series | GMS | |
| Subcategory | I/O Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536490080 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
30
On Order
30 expected 06-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $86.25 | $1,725.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes