Reference Only
84130104
I/O Modules SSR (I/O MODULE) 5-60 VDC
Datasheet
84130104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | I/O Modules | |
| Product | I/O Relay Terminals | |
| Input Voltage | 4 V to 32 V | |
| Input Current | 22 mA | |
| Output Voltage | 4 V to 32 V | |
| Output Current | 22 mA | |
| Output Type | DC | |
| Termination Style | Screw | |
| Maximum Operating Temperature | + 80 C | |
| Minimum Operating Temperature | - 30 C | |
| Packaging | Each | |
| Product Type | I/O Modules | |
| Series | GMS | |
| Subcategory | I/O Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8537109170 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $72.01 | $72.01 | |
| $67.59 | $675.90 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.