Reference Only
3F20-4
Relay Sockets & Hardware FILTER EMI W/NUETRAL FOR 3PH SSR
Datasheet
3F20-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Modules | |
| Accessory Type | EMI Noise Filter | |
| Termination Style | Wire Leads | |
| Mounting Style | Panel | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | SSR Accessories | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
13In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.88 | $84.88 | |
| $84.04 | $168.08 | |
| $82.05 | $246.15 | |
| $78.85 | $394.25 | |
| $69.77 | $697.70 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes