Reference Only
3F20
Relay Sockets & Hardware FILTER EMI 3 PHASE
Datasheet
3F20 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Modules | |
| Accessory Type | EMI Noise Filter | |
| Termination Style | Push In | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | SSR Accessories | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $77.97 | $77.97 | |
| $77.20 | $386.00 | |
| $74.19 | $741.90 | |
| $73.46 | $2,203.80 | |
| $71.14 | $3,557.00 | |
| $69.89 | $6,989.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes