Reference Only
1F25
Relay Sockets & Hardware FILTER EMI 1 PHASE
Datasheet
1F25 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Sensata | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Modules | |
| Accessory Type | EMI Noise Filter | |
| Termination Style | Push In | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | SSR Accessories | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8536490099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $55.15 | $55.15 | |
| $54.59 | $272.95 | |
| $50.17 | $501.70 | |
| $49.66 | $993.20 | |
| $49.16 | $1,966.40 | |
| $48.67 | $2,920.20 | |
| $48.17 | $4,817.00 | |
| $47.69 | $12,399.40 |
Need more?
Sign in to add projects and notes