Reference Only

10LPCV2415

Solid State Relays - SSRs Lin.Prop.Contr. 300 Vac/15A 0-10Vdc

Manufacturer:

Mfr Part:
10LPCV2415

TTI Part:
10LPCV2415

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSensata
Product CategorySolid State Relays - SSRs
ProductProportional Controllers
TypeHeavy Duty
Mounting StylePanel Mount
Load Current Rating15 A
Load Voltage Rating20 VAC to 300 VAC
Relay Contact Form1 Form A (SPST-NO)
Output TypeSCR
Control Voltage Range0 VDC to 10 VDC
Minimum Operating Temperature- 30 C
Maximum Operating Temperature+ 80 C
SeriesLPCV
Length56.1 mm
Width56.1 mm
Height40.6 mm
Termination StyleQuick Connect
PackagingEach
Package / CaseHockey Puck
Product TypeSSR - Solid State Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$364.25$1,821.25
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

KS100 Sensata

Sensata

Relay Sockets & Hardware SER1 COVER
HS501DR Sensata

Sensata

Heat Sinks 5.0 C/W DIN RM Heat Sink - 1 SSR
Sign in to add projects and notes