Reference Only
VVPZC00-000
Switch Actuators ACTUATOR ROCKER BLACK
Datasheet
468-12184-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Actuators | |
| Series | V | |
| Color | Black | |
| Packaging | Tray | |
| Illumination | Non-Illuminated | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 468-12184-001 VVPZC00000-BLACK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
24,110In Stock
34,380 expected on from 07-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.33 | $63.30 | |
| $5.92 | $177.60 | |
| $5.76 | $288.00 | |
| $5.20 | $520.00 | |
| $5.12 | $1,280.00 |
Need more?
Sign in to add projects and notes