Reference Only
VVAWS00-000
Switch Actuators SWITCH ROCKER
Datasheet
VVAWS00-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Actuators | |
| Type | Contura II Hard Surface Actuator | |
| For Use With | Rocker Switches | |
| Designed for | Countra ll Rocker Switches | |
| Color | Red | |
| IP Rating | IP68 | |
| Packaging | Each | |
| Material | Nylon, Polycarbonate (PC) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Method | Snap In | |
| Product Type | Switch Actuators | |
| Product | Rockers | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |