Reference Only
VRT
Switch Hardware ACTUATOR REMOVER
Datasheet
999-16702-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Hardware | |
| Product | Tools | |
| Type | Removal Tool | |
| For Use With | Rocker Switches | |
| Designed for | V Series Contura | |
| Series | V | |
| Packaging | Each | |
| Length | 101.35 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 22.86 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.77 | $28.85 | |
| $5.71 | $57.10 | |
| $5.61 | $140.25 | |
| $4.71 | $235.50 | |
| $4.41 | $441.00 | |
| $4.21 | $2,105.00 | |
| $3.76 | $3,760.00 | |
| $3.66 | $9,150.00 |
Need more?
Associated Parts

Carling Technologies
Rocker Switches 2-pole, (ON) - OFF - (ON), 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with White Lens and .250 Tab (Q.C.), 10 Terminal baseUL 1054 Recognized

Carling Technologies
Rocker Switches 1-pole, ON - None - OFF, 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with White Lens and .250 Tab (Q.C.), 10 Terminal base

Carling Technologies
Rocker Switches 1-pole, ON - OFF - ON, 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with White Lens and .250 Tab (Q.C.), 10 Terminal base

Carling Technologies
Rocker Switches 1-pole, (ON) - None - OFF, 20A 12VDC not HP rated, Non-Illuminated, Sealed Contura II Rocker Black Switch with No Lens and .250 Tab (Q.C.), 10 Terminal base
Sign in to add projects and notes