Reference Only
VMM-01
Switch Hardware CENTER MOUNTING BRACKET
Datasheet
536-11582-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Hardware | |
| Product | Mounting Panels | |
| Type | Mounting Panel Middle | |
| For Use With | Rocker Switches | |
| Designed for | V Series Contura | |
| Series | VMM | |
| Packaging | Each | |
| Length | 50.03 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 26.26 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
4,060In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.13 | $21.30 | |
| $1.78 | $178.00 | |
| $1.72 | $430.00 | |
| $1.68 | $840.00 | |
| $1.65 | $1,650.00 | |
| $1.63 | $4,075.00 | |
| $1.60 | $8,000.00 | |
| $1.57 | $11,775.00 |
Need more?
Sign in to add projects and notes