Reference Only
VME-01
Switch Hardware BRACKET MOUNTING-END
Datasheet
536-11583-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Hardware | |
| Product | Mounting Panels | |
| Type | Mounting Panel End | |
| For Use With | Rocker Switches | |
| Designed for | V Series Contura | |
| Series | V | |
| Packaging | Each | |
| Length | 58.42 mm | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 30.14 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
13,060
On Order
13,060 expected on from 25-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.00 | $20.00 | |
| $1.94 | $38.80 | |
| $1.85 | $92.50 | |
| $1.80 | $180.00 | |
| $1.75 | $437.50 | |
| $1.72 | $860.00 | |
| $1.69 | $1,690.00 |
Need more?
Associated Parts

Carling Technologies
Rocker Switches 1-pole, ON - None - OFF, 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with White Lens and .250 Tab (Q.C.), 10 Terminal base

Carling Technologies
Rocker Switches 2-pole, (ON) - OFF - (ON), 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with White Lens and .250 Tab (Q.C.), 10 Terminal baseUL 1054 Recognized

Carling Technologies
Rocker Switches 1-pole, ON - OFF - ON, 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with White Lens and .250 Tab (Q.C.), 10 Terminal base

Carling Technologies
Rocker Switches 1-pole, (ON) - None - OFF, 20A 12VDC not HP rated, Non-Illuminated, Sealed Contura II Rocker Black Switch with No Lens and .250 Tab (Q.C.), 10 Terminal base
My Notes
Sign into see notes.