Reference Only

VM6-01

Switch Hardware ACCESSORIES MOUNTING PANEL BLK

Manufacturer:

Mfr Part:
536-11594-001

TTI Part:
VM6-01

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategorySwitch Hardware
ProductRocker Switches
TypeMounting Panel
For Use WithRocker Switches
Designed forContura V Series
IP RatingIP68
SeriesVM
PackagingEach
ColorBlack
Height58.42 mm
Length164.85 mm
Mounting StylePanel Mount
Mounting TypeSealed
Product TypeSwitch Hardware
SubcategorySwitch Accessories

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

214In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.28$11.28
$9.94$994.00
$9.11$2,277.50
Need more?

My Notes

Sign into see notes.