Reference Only
VLP-00106116
Panel Mount Indicators - Neon & Incandescent SWITCH HARDWARE
Datasheet
VLP-00106116 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Illumination Color | Amber | |
| Termination Style | Tabs | |
| Mounting Style | Panel | |
| Color | Black | |
| Designed for | VP Series Contura | |
| Features | Transparent diamond square lens, 12 V incandescent, flush bracket | |
| For Use With | Indicators | |
| Illumination | Illuminated | |
| Packaging | Each | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Product | Indicators | |
| Series | VP | |
| Subcategory | Switch Accessories | |
| Part # Aliases | VP160B1ZEZDV100 VLP-00106116 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.08 | $808.00 | |
| $8.00 | $2,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes