Reference Only
VLP-00010454
Panel Mount Indicators - Neon & Incandescent SWITCH ROCKER
Datasheet
VLP-00010454 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Panel Mount Indicators - Neon & Incandescent | |
| Lamp Type | Incandescent | |
| Body Shape | Rectangular, Flush | |
| Termination Style | Quick Connect | |
| Mounting Style | Panel Mount | |
| Color | Black | |
| Designed for | Contura II-Series, Contura III-Series Rocker Switches | |
| For Use With | V-Series and J-Series Mounting Hole | |
| Illuminated | Illuminated | |
| Material | Nylon | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Method | Snap In | |
| Mounting Type | Snap In | |
| Packaging | Each | |
| Product Type | Panel Mount Indicators - Neon & Incandescent | |
| Product | Indicators | |
| Series | V | |
| Subcategory | Switch Accessories | |
| Type | Incandescent | |
| Part # Aliases | VP166B11RE00000 VLP-00010454 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8531809051 |
| TARIC | 8531807000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.40 | $940.00 | |
| $9.31 | $2,327.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes