Reference Only
VHP-01
Switch Hardware HARDWARE PLUG BLACK
Datasheet
390-09002-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Hardware | |
| Product | Hole Plugs | |
| Type | Panel Plug | |
| For Use With | Actuators, Base Switches | |
| Designed for | V Series Contura | |
| Series | VHP | |
| Packaging | Each | |
| Features | Mounting panel plug | |
| Mounting Style | Panel | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,601In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.47 | $7.41 | |
| $2.20 | $44.00 | |
| $1.83 | $457.50 | |
| $1.80 | $900.00 | |
| $1.77 | $1,770.00 | |
| $1.74 | $4,350.00 | |
| $1.72 | $8,600.00 | |
| $1.69 | $12,675.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes