Reference Only
VD12AT0C-ARB00-000
Rocker Switches SWITCH ROCKER
Datasheet
RCV-00104324 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Contura Sealed Rocker Switch | |
| Contact Form | DPDT | |
| Switch Function | ON - NONE - ON | |
| Contact Plating | Silver | |
| IP Rating | IP66, IP68 | |
| Packaging | Each | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Type | Snap In | |
| Panel Cutout | 36.83 mm x 21.08 mm | |
| Product Type | Rocker Switches | |
| Subcategory | Switches | |
| Part # Aliases | VD12AT0CARB00000 RCV-00104324 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
100
On Order
100 expected 16-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.08 | $34.08 | |
| $29.19 | $2,919.00 | |
| $28.05 | $7,012.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.