V1D1JXXB-00000-000-XBLU1 Littelfuse

V1D1JXXB00000000XBLU

Rocker Switches SWITC ROCKER

Manufacturer:

Mfr Part:
V1D1JXXB-00000-000-XBLU1

TTI Part:
V1D1JXXB00000000XBLU

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryRocker Switches
ProductRocker Switches
TypeContura Sealed Rocker Switch
IlluminatedIlluminated
Contact FormSPST
Switch FunctionON - NONE - OFF
Current Rating20 A
Voltage Rating DC12 VDC
Contact PlatingSilver
IP RatingIP66, IP68
PackagingEach
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting MethodSnap In
Product TypeRocker Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes