Reference Only
TGG-50940600
Rocker Switches 2-pole, ON - None - OFF, 10A/15A/12(6)A 250VAC/125VAC/250VAC not HP rated, Non-Illuminated Black Curved/Smooth Face Gloss Rocker Switch with .250 Tab (Q.C.) VDE Approved
Datasheet
TGG-50940600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPST | |
| Switch Function | ON - NONE - OFF | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Packaging | Each | |
| Actuator Color | Black | |
| Life | 25000 Cycle | |
| Product Type | Rocker Switches | |
| Series | TIG | |
| Subcategory | Switches | |
| Part # Aliases | TGG-50940600 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
5,480
On Order
5,480 expected 09-Jan-46
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.44 | $1,344.00 | |
| $13.00 | $3,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes