Reference Only
TGG-49355000
Rocker Switches SWITCH ROCKER
Datasheet
TGG-49355000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Switch Function | ON - NONE - OFF | |
| Packaging | Each | |
| Life | 25000 Cycle | |
| Product Type | Rocker Switches | |
| Series | TIG | |
| Subcategory | Switches | |
| Tradename | Tippette | |
| Part # Aliases | TIGA516SWHWBL TGG-49355000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
600
On Order
600 expected 28-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.78 | $878.00 | |
| $8.69 | $2,172.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes