Reference Only
TGG-49308300
Rocker Switches 1-pole, ON - None - OFF, 10A/15A/15A 250VAC/125VAC/6-28VDC 3/4 HP a. 125-250VAC, Non-Illuminated Black Curved/Smooth Face Gloss Rocker Switch with .250 Tab (Q.C.)
Datasheet
TGG-49308300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Rocker Switch | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Current Rating | 15 A | |
| Voltage Rating AC | 250 VAC | |
| Actuator | Curved Rocker | |
| Color | Black | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver | |
| Packaging | Each | |
| Actuator Style | Curved Rocker | |
| Compliance | UL; CSA | |
| Product Type | Rocker Switches | |
| Series | TIG | |
| Subcategory | Switches | |
| Tradename | Tippette | |
| Part # Aliases | TGG-49308300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.67 | $10.67 | |
| $9.43 | $94.30 | |
| $8.89 | $222.25 | |
| $8.51 | $425.50 | |
| $8.13 | $813.00 | |
| $7.67 | $1,917.50 | |
| $7.33 | $3,665.00 | |
| $7.01 | $7,010.00 |
Need more?
Sign in to add projects and notes