Reference Only

RV26D2DC0CB-K4C

Rotary Switches On-Off-On, 20 A 12 V

Manufacturer:

Mfr Part:
RRV-00000004

TTI Part:
RV26D2DC0CB-K4C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryRotary Switches
IlluminatedIlluminated
Illumination ColorRed
Lamp TypeLED
Current Rating20 A
Voltage Rating DC12 VDC
Termination StyleQuick Connect
ActuatorKnob
SeriesV
PackagingEach
Product TypeRotary Switches
SubcategorySwitches
Voltage Rating12 VDC
Part # AliasesRRV-00000004

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509025
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$25.85$2,585.00
$25.59$6,397.50
Need more?
Sign in to add projects and notes