Reference Only
RCV-37107995
Rocker Switches 1-pole, (ON) - OFF - (ON), 10A/15A 250VAC/125VAC 1/2 HP a. 250VAC, Non-Illuminated, Sealed Contura II Rocker Black Switch with No Lens and .250 Tab (Q.C.), 8 Terminal baseUL 1054 Recognized CSA Certified UL 1500 Recognized
Datasheet
RCV-37107995 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | (ON) - OFF - (ON) | |
| Packaging | Each | |
| Product Type | Rocker Switches | |
| Series | V | |
| Subcategory | Switches | |
| Tradename | Contura II & III | |
| Part # Aliases | RCV-37107995 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
125In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.40 | $47.00 | |
| $9.30 | $93.00 | |
| $9.02 | $225.50 | |
| $8.93 | $446.50 | |
| $8.83 | $883.00 | |
| $8.73 | $2,182.50 | |
| $7.47 | $3,735.00 | |
| $7.38 | $7,380.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes