Reference Only

RCV-37100295

Rocker Switches SWITCH ROCKER

Manufacturer:

Mfr Part:
RCV-37100295

TTI Part:
VLD1S00B-CZB00-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryRocker Switches
ProductRocker Switches
TypeContura Sealed Rocker Switch
IlluminatedNon-Illuminated
Contact FormDPDT
Switch Function(ON) - OFF - (ON)
Current Rating20 A
Voltage Rating DC12 VDC
ActuatorRocker
Mounting StylePanel Mount
Contact PlatingSilver
IP RatingIP66, IP68
PackagingEach
Actuator Length49.09 mm
Actuator MaterialPolycarbonate (PC)
Actuator StyleRocker
Housing MaterialPolycarbonate (PC)
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting TypeSnap In
Product TypeRocker Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.33$1,433.00
$14.19$3,547.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes