Reference Only
RCV-00114283
Switch Actuators Black Actuator Only Hard Material
Datasheet
RCV-00114283 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Actuators | |
| Series | V | |
| Type | Rocker | |
| Color | Black | |
| Packaging | Each | |
| Height | 12.83 mm | |
| Illumination | Non-Illuminated | |
| Length | 49.09 mm | |
| Mounting Style | Snap Fit | |
| Product Type | Switch Actuators | |
| Product | Selector Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 23.88 mm | |
| Part # Aliases | RCV-00114283 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Test/Quality Data
2,010In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.70 | $17.00 | |
| $1.69 | $84.50 | |
| $1.52 | $152.00 | |
| $1.48 | $370.00 | |
| $1.42 | $710.00 | |
| $1.39 | $1,390.00 | |
| $1.38 | $6,900.00 | |
| $1.36 | $10,200.00 |
Need more?
Sign in to add projects and notes