Reference Only
RCV-00113950
Switch Actuators ACTUATOR ROCKER
Datasheet
RCV-00113950 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Actuators | |
| Series | V | |
| Type | Actuator | |
| For Use With | Rocker Switches | |
| Designed for | V Series Contura | |
| Packaging | Each | |
| Illumination | Non-Illuminated | |
| Mounting Style | Snap On | |
| Product Type | Switch Actuators | |
| Subcategory | Switch Accessories | |
| Part # Aliases | RCV-00113950 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
190In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.15 | $21.50 | |
| $2.10 | $42.00 | |
| $2.08 | $83.20 | |
| $2.01 | $201.00 | |
| $1.76 | $440.00 | |
| $1.37 | $1,370.00 | |
| $1.34 | $6,700.00 | |
| $1.32 | $9,900.00 |
Need more?
Sign in to add projects and notes