Reference Only
RCV-00108928
Switch Actuators ACTUATOR ONLY CONTURA III
Datasheet
RCV-00108928 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Actuators | |
| Series | V | |
| Type | Rocker | |
| Color | Black | |
| Packaging | Each | |
| Height | 12.83 mm | |
| Illumination Color | Red | |
| Illumination | Illuminated | |
| Length | 49.09 mm | |
| Mounting Style | Snap Fit | |
| Product Type | Switch Actuators | |
| Product | Selector Switch Actuators | |
| Subcategory | Switch Accessories | |
| Width | 23.88 mm | |
| Part # Aliases | RCV-00108928 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.60 | $160.00 | |
| $1.58 | $395.00 |
Need more?
Sign in to add projects and notes