Reference Only
RCV-00017803
Switch Actuators ACTUATOR ROCKER
Datasheet
RCV-00017803 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Switch Actuators | |
| For Use With | Sealed Rocker Switches | |
| Designed for | V Series Rocker Switches | |
| Packaging | Each | |
| Material | Thermoplastic Polycarbonate | |
| Product Type | Switch Actuators | |
| Product | Actuators | |
| Subcategory | Switch Accessories | |
| Part # Aliases | VVAASMH300 RCV-00017803 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 100 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.62 | $262.00 | |
| $2.32 | $580.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes