Reference Only
RCV-00010091
Rocker Switches 2-pole, (ON) - OFF - (ON), 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with White Lens and .250 Tab (Q.C.), 10 Terminal baseUL 1054 Recognized
Datasheet
RCV-00010091 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Snap-In Rocker Switch | |
| Illuminated | Illuminated | |
| Illumination Color | Green, Amber | |
| Lamp Type | LED | |
| Contact Form | DPDT | |
| Switch Function | (ON) - OFF - (ON) | |
| Current Rating | 20 A | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Color | Black | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver | |
| Packaging | Each | |
| Actuator Style | Rocker | |
| Life | 150000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Method | Bracket | |
| Product Type | Rocker Switches | |
| Series | V | |
| Subcategory | Switches | |
| Tradename | Contura II & III | |
| Part # Aliases | RCV-00010091 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
98In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.72 | $28.72 | |
| $27.73 | $138.65 | |
| $24.45 | $244.50 | |
| $23.37 | $467.40 | |
| $22.34 | $1,117.00 | |
| $21.41 | $2,141.00 | |
| $21.20 | $5,300.00 |
Need more?
Associated Parts

Carling Technologies
Switch Hardware BRACKET MOUNTING-END

Carling Technologies
Switch Hardware HOLE PLUG
Carling Technologies
Switch Hardware PANEL SEAL

Carling Technologies
Switch Hardware ACTUATOR REMOVER
Carling Technologies
Switch Hardware 3-GANG MNT BRACKET
Carling Technologies
Switch Contact Blocks / Switch Kits 10 TERM CONNECTOR
Carling Technologies
Switch Hardware BRACKET MOUNTING SINGLE BLACK
Sign in to add projects and notes