Reference Only
RCV-00009023
Rocker Switches 1-pole, (ON) - OFF - (ON), 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with White Lens and .250 Tab (Q.C.), 10 Terminal baseUL 1054 Recognized
Datasheet
RCV-00009023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Sealed Rocker Switch | |
| Illuminated | Illuminated | |
| Contact Form | SPDT | |
| Switch Function | (ON) - OFF - (ON) | |
| Current Rating | 20 A | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Mounting Style | Panel Mount | |
| Terminal Seal | Sealed | |
| Packaging | Each | |
| Actuator Style | Rocker | |
| Product Type | Rocker Switches | |
| Series | V | |
| Subcategory | Switches | |
| Tradename | Contura II & III | |
| Part # Aliases | RCV-00009023 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) 8(b) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium Oxide (1306-19-0); Lead (7439-92-1) |
Documents
Datasheet
Test/Quality Data
396In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.92 | $47.84 | |
| $19.94 | $199.40 | |
| $19.72 | $394.40 | |
| $19.21 | $576.30 | |
| $15.90 | $1,590.00 | |
| $14.78 | $3,695.00 | |
| $14.48 | $7,240.00 | |
| $14.33 | $14,330.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes