Reference Only
RCV-00004394
Rocker Switches 1-pole, (ON) - None - OFF, 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with White Lens and .250 Tab (Q.C.), 10 Terminal base
Datasheet
RCV-00004394 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Illuminated | Illuminated | |
| Illumination Color | White, Amber | |
| Lamp Type | LED | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Current Rating | 20 A | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver Tin Oxide | |
| Packaging | Each | |
| Actuator Style | Rocker | |
| Product Type | Rocker Switches | |
| Series | V | |
| Subcategory | Switches | |
| Tradename | Contura II & III | |
| Part # Aliases | RCV-00004394 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
101In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.74 | $21.74 | |
| $21.51 | $107.55 | |
| $17.17 | $171.70 | |
| $16.03 | $480.90 | |
| $12.45 | $1,245.00 | |
| $10.20 | $2,550.00 | |
| $8.91 | $4,455.00 | |
| $8.81 | $8,810.00 |
Need more?
Associated Parts

Carling Technologies
Switch Hardware BRACKET MOUNTING-END

Carling Technologies
Switch Hardware HOLE PLUG
Carling Technologies
Switch Hardware PANEL SEAL

Carling Technologies
Switch Hardware ACTUATOR REMOVER
Carling Technologies
Switch Hardware 3-GANG MNT BRACKET
Carling Technologies
Switch Contact Blocks / Switch Kits 10 TERM CONNECTOR
Carling Technologies
Switch Hardware BRACKET MOUNTING SINGLE BLACK
Sign in to add projects and notes