Reference Only
RCV-00002044
Rocker Switches 1-pole, ON - None - ON, 20A 12VDC not HP rated, Illuminated, Sealed Contura II Rocker Black Switch with Amber Lens and .250 Tab (Q.C.), 8 Terminal base
Datasheet
RCV-00002044 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Illuminated | Illuminated | |
| Lamp Type | Incandescent | |
| Contact Form | SPDT | |
| Switch Function | ON - NONE - ON | |
| Current Rating | 20 A | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Color | Black | |
| Mounting Style | Panel Mount | |
| Contact Plating | Silver | |
| Packaging | Each | |
| Actuator Style | Rocker | |
| Product Type | Rocker Switches | |
| Series | V | |
| Subcategory | Switches | |
| Tradename | Contura II & III | |
| Part # Aliases | RCV-00002044 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.22 | $46.10 | |
| $9.13 | $91.30 | |
| $8.84 | $221.00 | |
| $8.75 | $437.50 | |
| $8.67 | $867.00 | |
| $8.58 | $2,145.00 | |
| $6.79 | $3,395.00 | |
| $6.68 | $6,680.00 |
Need more?
Sign in to add projects and notes