Reference Only
RCV-00001181
Rocker Switches DPDT (ON)OFF(ON) 20A BLK Actuator Non-Ill
Datasheet
RCV-00001181 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Sealed Rocker Switch | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | (ON) - OFF - (ON) | |
| Current Rating | 20 A | |
| Voltage Rating DC | 12 VDC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Mounting Style | Panel Mount | |
| Terminal Seal | Sealed | |
| Packaging | Each | |
| Actuator Style | Rocker | |
| Product Type | Rocker Switches | |
| Series | V | |
| Subcategory | Switches | |
| Tradename | Contura X & XI | |
| Part # Aliases | VLD1S0011ZZ00000 RCV-00001181 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.19 | $29.19 | |
| $24.32 | $243.20 | |
| $22.47 | $561.75 | |
| $20.23 | $1,011.50 | |
| $17.52 | $1,752.00 | |
| $14.32 | $2,864.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.