Reference Only

RCV-00000836

Rocker Switches SWITCH ROCKER

Manufacturer:

Mfr Part:
RCV-00000836

TTI Part:
VLD1AN0B-AEC00-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryRocker Switches
ProductRocker Switches
TypeContura Sealed Rocker Switch
IlluminatedNon-Illuminated
Contact FormDPDT
Switch Function(ON) - OFF - (ON)
Current Rating20 A
Voltage Rating DC12 VDC
Termination StyleQuick Connect
ActuatorRocker
Mounting StylePanel Mount
Contact PlatingSilver
IP RatingIP66, IP68
PackagingEach
Actuator Length49.09 mm
Actuator MaterialPolycarbonate (PC)
Actuator StyleRocker
Housing MaterialPolycarbonate (PC)
Life50000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Mounting MethodSnap In
Product TypeRocker Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

68
On Order
68 expected 19-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.59$1,759.00
$16.82$4,205.00
Need more?
Sign in to add projects and notes