Reference Only
RC911-RB-B-0-N
Rocker Switches 1-pole, ON - OFF - ON, 10A/16A/10(4)A 250VAC/125VAC/250VAC not HP rated, Non-Illuminated Matte Black Rocker Switch with .250 Tab (Q.C.) VDE Approved
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Miniature | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Switch Function | ON - OFF - ON | |
| Current Rating | 16 A | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Actuator Style | Rocker | |
| Compliance | UL; CSA; VDE | |
| Product Type | Rocker Switches | |
| Series | R | |
| Subcategory | Switches | |
| Part # Aliases | RAR-96493000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
536In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.40 | $7.20 | |
| $2.00 | $20.00 | |
| $1.73 | $43.25 | |
| $1.71 | $85.50 | |
| $1.68 | $168.00 | |
| $1.47 | $367.50 | |
| $1.39 | $1,390.00 |
Need more?
My Notes
Sign into see notes.