Reference Only
RAV-82275005
Rocker Switches SPST OFF-NONE-ON BLK/RED VISI
Datasheet
RAV-82275005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Miniature | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Packaging | Each | |
| Compliance | UL; CSA; VDE | |
| Product Type | Rocker Switches | |
| Series | R | |
| Subcategory | Switches | |
| Part # Aliases | RAV-82275005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.70 | $13.50 | |
| $2.38 | $23.80 | |
| $2.33 | $58.25 | |
| $1.66 | $166.00 | |
| $1.58 | $395.00 | |
| $1.31 | $1,310.00 | |
| $1.29 | $3,225.00 | |
| $1.28 | $6,400.00 |
Need more?
Sign in to add projects and notes