Reference Only
RAR-75935000
Rocker Switches 1-pole, OFF - None - ON, 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP, Non-Illuminated Matte Black Rocker Switch with .250 Tab (Q.C.) VDE Approved
Datasheet
RAR-75935000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Product | Rocker Switches | |
| Type | Miniature | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Current Rating | 16 A | |
| Voltage Rating AC | 250 VAC | |
| Termination Style | Quick Connect | |
| Actuator | Rocker | |
| Color | Black | |
| Mounting Style | Panel Mount | |
| Packaging | Each | |
| Actuator Style | Rocker | |
| Compliance | UL; CSA; VDE | |
| Product Type | Rocker Switches | |
| Series | R | |
| Subcategory | Switches | |
| Part # Aliases | RAR-75935000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
520In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.09 | $41.80 | |
| $1.99 | $199.00 | |
| $1.85 | $481.00 | |
| $1.73 | $865.00 | |
| $1.58 | $1,580.00 | |
| $1.56 | $3,900.00 | |
| $1.55 | $7,750.00 | |
| $1.53 | $11,475.00 |
Need more?
Sign in to add projects and notes