Reference Only

P27T-RD

Pushbutton Switches - Board Mount SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
026-01296000

TTI Part:
P27T-RD

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryPushbutton Switches - Board Mount
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionON - (OFF)
ActuatorPlunger, Round
Current Rating3 A, 6 A
Voltage Rating AC125 VAC, 250 VAC
Termination StyleSolder Lug
Life25000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Mounting StylePanel Mount
PackagingKit
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Part # AliasesP27TRD 026-01296000

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$8.74$874.00
$8.65$2,162.50
Need more?
Sign in to add projects and notes