Reference Only

P27F-BL

Pushbutton Switches - Board Mount 1-pole, OFF - (ON), 3A/6A/ 3/4A 250VAC/125VAC/125VAC not HP rated, Non-Illuminated Black Pushbutton Pushbutton Switch with Wire Leads

Manufacturer:

Mfr Part:
026-01107000

TTI Part:
P27F-BL

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryPushbutton Switches - Board Mount
SeriesP27
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorPlunger, Round
Current Rating6 A
Voltage Rating DC125 VDC
Voltage Rating AC125 VAC
Termination StyleWire Lead
Actuator StyleRound
ComplianceUL; CSA
Mounting StyleBushing Mount
PackagingKit
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealUnsealed
Part # Aliases026-01107000

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 100 / Multiples: 10)
Quantity Unit PriceExt. Price
$7.59$759.00
$6.77$1,692.50
Need more?

My Notes

Sign into see notes.