Reference Only

P27B-WH

Pushbutton Switches SWITCH PUSHBUTTON

Manufacturer:

Mfr Part:
026-01085000

TTI Part:
P27B-WH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryPushbutton Switches
ProductStandard Switches
IlluminatedNon-Illuminated
Contact FormSPST
Mounting StylePanel Mount
Switch FunctionOFF - (ON)
ActuatorPlunger, Round
Current Rating3 A, 6 A
Voltage Rating AC125 VAC, 250 VAC
Termination StyleSolder Lug
PackagingKit
Life25000 Cycle
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature0 C
Product TypePushbutton Switches
SubcategorySwitches
Part # AliasesP27BWH 026-01085000

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509035
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.30$143.00
$11.68$1,168.00
$11.05$2,762.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.