Reference Only
MS2B24470E1GBA0CE
Circuit Breakers SWITCH CIRCUIT BREAKER
Datasheet
MS2B24470E1GBA0CE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Circuit Breakers | |
| Actuator | Toggle | |
| Current Rating | 7 A | |
| Height | 34.93 mm | |
| Illuminated | Non-Illuminated | |
| Length | 33.02 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Number of Poles | 2 Pole | |
| Packaging | Each | |
| Product Type | Circuit Breakers | |
| Product | Hydraulic Magnetic Circuit Breakers | |
| Series | MS | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Voltage Rating AC | 120 VAC, 240 VAC | |
| Voltage Rating | 120 VAC, 240 VAC | |
| Width | 49.53 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 35 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $137.16 | $1,371.60 | |
| $135.80 | $13,580.00 |
Need more?
Sign in to add projects and notes