Reference Only
MS1B14475C1CBA0AA
Circuit Breakers CIRCUIT BREAKER
Datasheet
MS1-B-14-475-C-1CB-A-0AA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Circuit Breakers | |
| Actuator | Toggle | |
| Current Rating | 7.5 A | |
| Height | 34.93 mm | |
| Illuminated | Non-Illuminated | |
| Length | 16.51 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Packaging | Each | |
| Product Type | Circuit Breakers | |
| Product | Hydraulic Magnetic Circuit Breakers | |
| Series | MS-Series Circuit Breaker | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Voltage Rating DC | 65 VDC | |
| Voltage Rating | 65 VDC | |
| Width | 49.53 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $284.71 | $284.71 | |
| $264.37 | $1,321.85 | |
| $203.36 | $2,033.60 | |
| $177.94 | $5,338.20 | |
| $176.18 | $8,809.00 | |
| $174.44 | $17,444.00 | |
| $172.71 | $43,177.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes