Reference Only

MS1A0322511CA-A0AA

Circuit Breakers CIRCUIT BREAKER

Manufacturer:

Mfr Part:
MS1-A-03-225-1-1CA-A-0AA

TTI Part:
MS1A0322511CA-A0AA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCircuit Breakers
ProductHydraulic Magnetic Circuit Breakers
Current Rating250 mA
Voltage Rating DC65 VDC
Number of Poles1 Pole
ActuatorToggle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IlluminatedNon-Illuminated
PackagingEach
Height34.93 mm
Length16.51 mm
Mounting StylePanel Mount
Product TypeCircuit Breakers
SubcategoryCircuit Breakers
Termination StyleQuick Connect
Voltage Rating65 VDC
Width49.53 mm
Part # AliasesMS1-A-03-225-1-1CA-A-0AA

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$77.78$777.80
$67.60$6,760.00
Need more?
Sign in to add projects and notes