Reference Only

MS193446011CBA17E

Circuit Breakers CIRCUIT BREAKER K-SERIES

Manufacturer:

Mfr Part:
MS193446011CBA17E

TTI Part:
MS193446011CBA17E

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryCircuit Breakers
ProductHydraulic Magnetic Circuit Breakers
Current Rating6 A
Voltage Rating AC240 VAC
Voltage Rating DC65 VDC
Number of Poles1 Pole
ActuatorToggle
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
IlluminatedNon-Illuminated
PackagingEach
Height34.93 mm
Length16.51 mm
Mounting StylePanel Mount
Product TypeCircuit Breakers
SubcategoryCircuit Breakers
Termination StyleQuick Connect
Voltage Rating240 VAC, 65 VDC
Width49.53 mm

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536200020
TARIC8536508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 35 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$157.23$1,572.30
$137.58$13,758.00
Need more?
Sign in to add projects and notes