Reference Only
MA1B144501A262J
Circuit Breakers CIRCUIT BREAKER M SERIES
Datasheet
MA1-B-14-450-1-A26-2-J DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Circuit Breakers | |
| Actuator | Rocker | |
| Current Rating | 5 A | |
| Height | 34.93 mm | |
| Illuminated | Non-Illuminated | |
| Length | 35.43 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Packaging | Each | |
| Product Type | Circuit Breakers | |
| Product | Circuit Breakers | |
| Series | M | |
| Subcategory | Circuit Breakers | |
| Termination Style | Quick Connect | |
| Type | Hydraulic Magnetic | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Voltage Rating DC | 80 VDC | |
| Width | 17.27 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536200040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
900In Stock
800 expected 26-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $36.06 | $360.60 | |
| $30.20 | $3,020.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes