LXXE1S00X-XZZXX-1XX-XWEP1 Littelfuse

LXXE1S00XXZZXX1XXXWE

Rocker Switches SWITCH ROCKER

Manufacturer:

Mfr Part:
LXXE1S00X-XZZXX-1XX-XWEP1

TTI Part:
LXXE1S00XXZZXX1XXXWE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryRocker Switches
IlluminatedNon-Illuminated
Current Rating5 A
Voltage Rating AC240 VAC
PackagingEach
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeRocker Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes