Reference Only
LTILA716SWHRCNBL125N
Rocker Switches ON-NONE-OFF 125V RED
Datasheet
RLL-48660500 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Carling Technologies | |
| Product Category | Rocker Switches | |
| Illuminated | Illuminated | |
| Illumination Color | Red | |
| Lamp Type | Neon | |
| Current Rating | 15 A | |
| Voltage Rating AC | 250 VAC | |
| Packaging | Each | |
| Product Type | Rocker Switches | |
| Series | LTIL | |
| Subcategory | Switches | |
| Tradename | Tippette |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536509065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.51 | $135.10 | |
| $9.65 | $965.00 | |
| $7.42 | $1,855.00 |
Need more?
My Notes
Sign into see notes.