Reference Only

LTILA516SBLGNNBL24V

Rocker Switches SWITCH ROCKER

Manufacturer:

Mfr Part:
RLL-48308044

TTI Part:
LTILA516SBLGNNBL24V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerCarling Technologies
Product CategoryRocker Switches
ProductRocker Switches
TypeFull-Sized Rocker Switch
IlluminatedIlluminated
Illumination ColorGreen
Lamp TypeIncandescent
Contact FormSPST
Switch FunctionON - NONE - OFF
Current Rating10 A, 15 A
Voltage Rating AC125 VAC, 250 VAC
Voltage Rating DC15 VDC to 28 VDC
Termination StyleQuick Connect
ActuatorRocker
Mounting StylePanel Mount
PackagingEach
Actuator MaterialNylon 6.6
Housing MaterialPhenolic
Life25000 Cycle
Product TypeRocker Switches
SeriesLTIL
SubcategorySwitches
TradenameTippette

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536509065
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.35$103.50
$7.39$739.00
$5.80$1,450.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.